
* Images are for reference only
ADG1234YCPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1234YCPZ-REEL
- JLCPCB Part #
- C654777
- Package
- LFCSP-20(4x4)
- Description
- -16.5V~-5V、5V~16.5V -40℃~+125℃ 120Ω 195ns 2:1 3.5pF 4 60ns 900MHz LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4185
10+
$10.7440
30+
$9.7245
100+
$8.8688
Related Products
Welcome back, may I help you?