
* Images are for reference only
LTC1416IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1416IG#PBF
- JLCPCB Part #
- C675369
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 14 15ppm/℃ 1uA 2LSB 4.75V~5.25V 400kHz 80.5dB External、Built-in Parallel port SAR Yes SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$37.6401
10+
$36.4241
Related Products
Welcome back, may I help you?