
* Images are for reference only
AD5677RBCPZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5677RBCPZ-1
- JLCPCB Part #
- C2798149
- Package
- TQFN-28-EP(4x4)
- Description
- -40℃~+125℃ 16 16 2.7V~5.5V 3.4mA 4LSB 6us I2C Voltage Buffer TQFN-28-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6240
3+
$35.8629
30+
$34.1033
Related Products
Welcome back, may I help you?