
* Images are for reference only
LT1085IT-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1085IT-12#PBF
- JLCPCB Part #
- C661214
- Package
- TO-220
- Description
- -40℃~+125℃ 1 1.5V@(3A) 10mA 12V 25V 3A 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1722
200+
$3.9365
500+
$3.7995
1000+
$3.7302
Related Products
Welcome back, may I help you?