
* Images are for reference only
LTC1415IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1415IG#PBF
- JLCPCB Part #
- C675363
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.35LSB 1 1.25MHz 12 4.75V~5.25V Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6003
200+
$8.3598
500+
$8.0660
1000+
$7.9199
Welcome back, may I help you?