
* Images are for reference only
LTC1412IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1412IG#PBF
- JLCPCB Part #
- C675353
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.35LSB 12 3MHz 5V SPI、Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7688
200+
$8.4240
500+
$8.1291
1000+
$7.9825
Welcome back, may I help you?