
* Images are for reference only
LTC6262IMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6262IMS#TRPBF
- JLCPCB Part #
- C689151
- Package
- MSOP-10
- Description
- -40℃~+85℃ 10nA 2 30MHz 40mA 7V/us Built-in compensation、Enable/shutdown function MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3617
200+
$1.3004
500+
$1.2555
1000+
$1.2330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?