
* Images are for reference only
LTC1174HVCS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1174HVCS8-5#TRPBF
- JLCPCB Part #
- C674748
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 200kHz 340mA、600mA 4V~18.5V 5V Buck Buck、Buck-Boost Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2967
200+
$3.2114
500+
$3.0986
1000+
$3.0422
Related Products
Welcome back, may I help you?