
* Images are for reference only
LT1129CST-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1129CST-5#PBF
- JLCPCB Part #
- C579657
- Package
- SOT-223-3
- Description
- 0℃~+125℃@(Tj) 1 30V 50uA 550mV@(700mA) 5V 64dB@(120Hz) 700mA Fixed Over Temperature Protection、Enable Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$11.3412
10+
$10.9896
Welcome back, may I help you?