
* Images are for reference only
LT8619EMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8619EMSE#PBF
- JLCPCB Part #
- C674080
- Package
- MSOP-16-EP
- Description
- 0℃~+125℃@(TJ) 1 1.2A 2.2MHz 3V~60V Buck Buck Built-in Fixed Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1477
200+
$1.6060
500+
$1.5496
1000+
$1.5206
Related Products
Welcome back, may I help you?