
* Images are for reference only
AD8343ARU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8343ARU-REEL7
- JLCPCB Part #
- C3194355
- Package
- TSSOP-14
- Description
- 14dB 4.5V~5.5V 60mA 7dB Assemble the vibration buffer、Single-ended/Differential Interface Integration TSSOP-14 RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6777
200+
$6.0672
500+
$5.8537
1000+
$5.7493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?