
* Images are for reference only
AD5551BR-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5551BR-REEL7
- JLCPCB Part #
- C7458961
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 125uA 14 1LSB 2.7V~5.5V 7us SPI、QSPI、MICROWIRE Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?