
* Images are for reference only
LT8616EUDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8616EUDE#TRPBF
- JLCPCB Part #
- C674073
- Package
- QFN-28-EP(3x6)
- Description
- -40℃~+125℃@(TA) 1.5A、2.5A 2 3.4V~42V 3MHz Buck Buck Built-in Yes QFN-28-EP(3x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6747
10+
$4.9163
30+
$4.4649
100+
$4.0086
500+
$3.7981
1000+
$3.7033
Related Products
Welcome back, may I help you?