This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3307AJV#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3307AJV#TRMPBF
JLCPCB Part #
C3187778
Package
LQFN-12(2x2)
Description
-40℃~+150℃@(TJ) 1 2.25V~5.5V 2MHz 500mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-12(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0149
200+ $3.4888
500+ $3.3668
1000+ $3.3058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons