
* Images are for reference only
LTC3862EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3862EFE#PBF
- JLCPCB Part #
- C107914
- Package
- TSSOP-24-EP
- Description
- -40℃~+85℃@(TA) 2 4V~36V 500kHz Boost Boost、SEPIC External No TSSOP-24-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3941
10+
$3.8076
30+
$3.4579
100+
$3.1050
500+
$2.9423
1000+
$2.8682
Welcome back, may I help you?