AD7746ARUZ-REEL7
Extended
* Images are for reference only
AD7746ARUZ-REEL7
Attributes
Value
Manufacturer
MFR.Part #
AD7746ARUZ-REEL7
JLCPCB Part #
C651509
Package
TSSOP-16
Description
-40℃~+125℃ 1.17V 2 2.7V~5.25V 24 5ppm/℃ 700uA 90Hz Built-in、External Capacitive Transducer Digital filtering、Power-down mode、Built-in reference source、On-chip calibration、Built-in temperature sensor I2C TSSOP-16 Capacitive Sensor IC ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Capacitive Sensor IC
ManufacturerAnalog Devices
PackageTSSOP-16
Operating Temperature-40℃~+125℃
The Chip TypeCapacitive Transducer
Number of Channels2
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
Sampling Rate90Hz
FeaturesDigital filtering、Power-down mode、Built-in reference source、On-chip calibration、Built-in temperature sensor
Interface TypeI2C
Resolution (Bits)24