
* Images are for reference only
LTM8055IY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8055IY#PBF
- JLCPCB Part #
- C690729
- Package
- BGA-121
- Description
- -40℃~+125℃ 1 1.2V~36V 100kHz、800kHz 100nA 5V~36V 8.5A Adjustable Buck-Boost Buck-Boost Built-in Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization、External compensation BGA-121 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$39.0697
3+
$38.5013
30+
$36.6293
Related Products
Welcome back, may I help you?