
* Images are for reference only
LT8609AJDDM#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8609AJDDM#PBF
- JLCPCB Part #
- C673992
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.5uA 200kHz~2.2MHz 3A 3V~42V Adjustable Buck Buck Built-in Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.1546
10+
$5.0338
30+
$4.9516
100+
$4.8710
Related Products
Welcome back, may I help you?