
* Images are for reference only
LTC6252CS6#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6252CS6#TRPBF
- JLCPCB Part #
- C689045
- Package
- TSOT-23-6
- Description
- 0℃~+70℃ 1 1.4uA 105dB 2.5V~5.25V 2.75nV/√Hz@1MHz 280V/us 3.5mA 350uV 5.25V 600nA 720MHz 750nV/℃ 90mA Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1295
10+
$3.9700
30+
$3.8637
100+
$3.7558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?