
* Images are for reference only
LT3505EMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3505EMS8E#PBF
- JLCPCB Part #
- C580091
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 1.2A 2.7mA 200kHz~3MHz 3.6V~36V Adjustable Buck Buck Built-in No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.6339
10+
$5.7062
30+
$5.1393
100+
$4.6642
Related Products
Welcome back, may I help you?