
* Images are for reference only
LTC3026EDD-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3026EDD-1#TRPBF
- JLCPCB Part #
- C683995
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.5A 250mV@(1.5A) 400mV~2.6V 5.5V Adjustable Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2714
200+
$1.6535
500+
$1.5956
1000+
$1.5666
Related Products