
* Images are for reference only
ADGM1003BCCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADGM1003BCCZ
- JLCPCB Part #
- C17603884
- Package
- LGA-24(5x4)
- Description
- -40℃~+85℃ 0.5dB 0Hz~16GHz 27dBm 32dB 3V~3.6V Integrated control logic、Hot-switch capability SPDT LGA-24(5x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.8712
200+
$36.2593
500+
$35.0464
1000+
$34.4488
Related Products
Welcome back, may I help you?