
* Images are for reference only
LT8618JDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8618JDDB#TRMPBF
- JLCPCB Part #
- C3187545
- Package
- DFN-10(2x3)
- Description
- -40℃~+125℃@(TJ) 1 100mA 2.2MHz 3.4V~60V Adjustable Buck Buck Built-in Yes DFN-10(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4273
200+
$3.2624
500+
$3.1468
1000+
$3.0906
Welcome back, may I help you?