
* Images are for reference only
LT8570HMS8E-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8570HMS8E-1#PBF
- JLCPCB Part #
- C3191348
- Package
- MSOP-8-EP
- Description
- -40℃~+150℃@(TJ) 1 1.5MHz 2.55V~40V 3mV、1.204V~65V Adjustable Boost Boost、SEPIC、Cuk Built-in No MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0892
200+
$4.2915
500+
$4.1406
1000+
$4.0668
Related Products
Welcome back, may I help you?