
* Images are for reference only
ADG1206YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1206YRUZ
- JLCPCB Part #
- C578997
- Package
- TSSOP-28
- Description
- -15V~15V、12V -40℃~+125℃ 1 100ns 120Ω 13pF 16:1 490MHz 95ns TSSOP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3266
200+
$7.4794
500+
$7.2169
1000+
$7.0864
Related Products
Welcome back, may I help you?