
* Images are for reference only
LTC4332HUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4332HUFD#TRPBF
- JLCPCB Part #
- C1855781
- Package
- QFN-20-EP(5x4)
- Description
- -40℃~+125℃ 10pF 3V~5.5V Differential Differential QFN-20-EP(5x4) Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9727
200+
$2.6989
500+
$2.6042
1000+
$2.5576
Welcome back, may I help you?