
* Images are for reference only
LT8550IUKG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8550IUKG#PBF
- JLCPCB Part #
- C673886
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+125℃@(TA) 1MHz 3.6V~80V 4 Buck Buck Built-in Yes QFN-52-EP(7x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6638
200+
$2.1930
500+
$2.1157
1000+
$2.0770
Welcome back, may I help you?