
* Images are for reference only
LT3007ETS8-1.8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3007ETS8-1.8#TRPBF
- JLCPCB Part #
- C666078
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1.8V 20mA 45V 6uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3561
200+
$0.9123
500+
$0.8802
1000+
$0.8641
Related Products
Welcome back, may I help you?