
* Images are for reference only
LTC1387CG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1387CG#TRPBF
- JLCPCB Part #
- C675231
- Package
- SSOP-20
- Description
- 0℃~+70℃ 5Mbps 5V 7mA Transceiver SSOP-20 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$9.0069
10+
$7.7979
30+
$7.0610
100+
$6.4445
Related Products
Welcome back, may I help you?