
* Images are for reference only
LT8495EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8495EUF#PBF
- JLCPCB Part #
- C673872
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.202V~70V 1MHz 1V~60V Adjustable Boost Boost、SEPIC、Flyback Built-in QFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6618
200+
$2.1923
500+
$2.1149
1000+
$2.0763
Welcome back, may I help you?