
* Images are for reference only
LT8364EDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8364EDE#PBF
- JLCPCB Part #
- C673773
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.8V~60V 300kHz~2MHz 4A 9uA Adjustable Boost Boost、SEPIC、Inverting Built-in No DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.2523
10+
$7.1638
30+
$6.5007
91+
$5.9436
Related Products
Welcome back, may I help you?