
* Images are for reference only
LT8390EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8390EFE#TRPBF
- JLCPCB Part #
- C673802
- Package
- HTSSOP-28
- Description
- -40℃~+125℃@(TJ) 0V~60V 1 2.1mA 4V~60V 630kHz Adjustable Buck-Boost Buck-Boost External Yes HTSSOP-28 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 706
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 698
In-stock Item Pricing
Qty Unit Price
1+
$8.2298
10+
$7.9071
30+
$7.7112
100+
$7.5459
Welcome back, may I help you?