
* Images are for reference only
ADV7121KN50
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7121KN50
- JLCPCB Part #
- C5555221
- Package
- PDIP-40
- Description
- 0℃~+70℃ 10 20ns 2LSB 3 4.75V~5.25V Current-Non-buffered PDIP-40 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.4425
200+
$17.3345
500+
$16.7560
1000+
$16.4692
Welcome back, may I help you?