
* Images are for reference only
LT8364HDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8364HDE#TRPBF
- JLCPCB Part #
- C673778
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+150℃@(TJ) 1 2.8V~60V 2MHz 4A Boost Boost、SEPIC Built-in DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0898
10+
$2.6214
30+
$2.3291
100+
$2.0286
500+
$1.8930
1000+
$1.8348
Welcome back, may I help you?