
* Images are for reference only
AD590JCPZ-R5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD590JCPZ-R5
- JLCPCB Part #
- C578316
- Package
- LFCSP-4-EP
- Description
- -40℃~+125℃ 4V~30V Factory temperature calibration ±5℃ LFCSP-4-EP Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$12.2556
10+
$11.8689
Related Products
Welcome back, may I help you?