
* Images are for reference only
LT5400ACMS8E-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400ACMS8E-3#TRPBF
- JLCPCB Part #
- C7454409
- Package
- MSOP-8-EP
- Description
- 10kΩ、100kΩ 4 8 800mW ±25ppm/℃ ±7.5% MSOP-8-EP Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3089
200+
$14.0891
500+
$13.6190
1000+
$13.3856
Related Products