
* Images are for reference only
LT8336EV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8336EV#PBF
- JLCPCB Part #
- C3188109
- Package
- LQFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.5A 2.7V~40V 2.7V~40V 3MHz 4uA Adjustable Boost Boost Built-in Yes LQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 624
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.0254
10+
$7.8466
30+
$7.7274
100+
$7.6083
Related Products
Welcome back, may I help you?