
* Images are for reference only
LT3083IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3083IFE#PBF
- JLCPCB Part #
- C670356
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 0V~14V 1 14V 3A 40uVrms 420mV@(3A) 50.5uA 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$13.7010
10+
$13.0565
30+
$11.9414
100+
$10.9682
Related Products
Welcome back, may I help you?