
* Images are for reference only
LT1260IN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1260IN#PBF
- JLCPCB Part #
- C663326
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1.6V/ns 130MHz 18mV 20uA 3 30uV/℃ 5mA 60mA 69dB PDIP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4333
200+
$2.4902
500+
$2.4033
1000+
$2.3598
Welcome back, may I help you?