
* Images are for reference only
ADCA5191ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADCA5191ACPZ
- JLCPCB Part #
- C5580938
- Package
- LFCSP-32(5x5)
- Description
- 25.8dB 470mA 5.2dB 5MHz~1.8GHz 5V~8V LFCSP-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0826
200+
$9.6099
500+
$9.2876
1000+
$9.1297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?