
* Images are for reference only
LT8309ES5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8309ES5#TRMPBF
- JLCPCB Part #
- C580284
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1 4.5V~40V 800mΩ Under-voltage lockout、Over temperature protection TSOT-23-5 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.7262
10+
$5.5909
30+
$5.5023
100+
$5.4121
Related Products
Welcome back, may I help you?