
* Images are for reference only
LT1507CS8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1507CS8
- JLCPCB Part #
- C7452863
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 1.5A 4V~16V 500kHz Adjustable Buck Buck Built-in No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9686
200+
$8.3662
500+
$8.0875
1000+
$7.9490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?