
* Images are for reference only
LTC2753BIUK-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2753BIUK-16#PBF
- JLCPCB Part #
- C682633
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 16 1LSB 1uA 2 2.7V~5.5V 2us Current-Non-buffered Parallel QFN-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$32.8546
Welcome back, may I help you?