
* Images are for reference only
LT8228HFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8228HFE#TRPBF
- JLCPCB Part #
- C3198335
- Package
- TFSOP-38-EP-175mil
- Description
- -40℃~+150℃@(TJ) 1 600kHz 6V~100V Buck-Boost Buck-Boost External Yes TFSOP-38-EP-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8096
200+
$12.3110
500+
$11.8775
1000+
$11.6639
Welcome back, may I help you?