
* Images are for reference only
LTC3829IFE#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3829IFE#WPBF
- JLCPCB Part #
- C7455801
- Package
- TFSOP-38-EP-175mil
- Description
- -40℃~+125℃@(TJ) 3 4.5V~38V 770kHz Buck Buck External Yes TFSOP-38-EP-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9531
200+
$7.9617
500+
$7.6952
1000+
$7.5651
Welcome back, may I help you?