
* Images are for reference only
LT8228EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8228EFE#TRPBF
- JLCPCB Part #
- C673653
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃@(TJ) 1 600kHz 6V~100V Buck-Boost Buck、Boost External Yes TSSOP-38-EP-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4398
200+
$4.8145
500+
$4.6454
1000+
$4.5616
Welcome back, may I help you?