
* Images are for reference only
LT7170RV-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT7170RV-1#TRMPBF
- JLCPCB Part #
- C22656964
- Package
- LQFN-24
- Description
- -40℃~+150℃@(TJ) 1 1.5V~16V 33mA 400kHz~4MHz Buck Buck Built-in Yes LQFN-24 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1598
10+
$23.0952
30+
$21.2480
100+
$19.6374
Welcome back, may I help you?