
* Images are for reference only
AD9231BCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9231BCPZ-40
- JLCPCB Part #
- C653315
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 0.5LSB 1.8V 12 2 40MHz 40MHz 71.5dB Built-in Not supported SPI Yes LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$42.6616
30+
$40.5461
Related Products
Welcome back, may I help you?