
* Images are for reference only
LTC3124EDHC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3124EDHC#TRPBF
- JLCPCB Part #
- C684186
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+125℃@(TJ) 1 1.8V~5.5V 1MHz 2.5V~15V Adjustable Boost Boost Built-in Yes DFN-16-EP(3x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8757
10+
$3.3186
30+
$2.9879
100+
$2.6523
500+
$2.4982
1000+
$2.4292
Welcome back, may I help you?