
* Images are for reference only
LT3995HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3995HMSE#TRPBF
- JLCPCB Part #
- C671903
- Package
- MSOP-16-EP
- Description
- -40℃~+150℃@(TJ) 1 1.197V~55.8V 2.25MHz 3A 4.3V~60V Adjustable Buck Buck Built-in No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9506
200+
$3.0782
500+
$2.9702
1000+
$2.9155
Related Products
Welcome back, may I help you?